This 4-position male circular connector features silver contacts, a maximum operating temperature of 200°C, and a minimum operating temperature of -65°C. It has a free hanging, cable mount and is packaged in bulk. The connector is made of aluminum with an electroless nickel shell finish and has unshielded construction. It is rated for environment-resistant applications and is part of the MIL-DTL-38999 Series II, JT series.
Checking distributor stock and pricing after the page loads.
Amphenol JT06RE8-44S-424 technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series II, JT |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.