
Conn Circular PIN 22 POS Crimp ST Cable Mount 22 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
Amphenol JT06RP-12-22P(005) technical specifications.
| Contact Plating | Gold |
| Length | 25.4mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Contacts | 22 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.