Conn Circular PIN 79 POS Crimp ST Cable Mount 79 Terminal 1 Port
Amphenol JT06RP-20-1P technical specifications.
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 79 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.