The JT06RP-20-2SA(318) connector features 65 SKT contacts with crimp termination, suitable for cable mounting. It operates within a temperature range of -65°C to 200°C, with a maximum voltage rating of 500VDC or 400VAC. This circular connector is designed for general use in various applications.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 65 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 65 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 500VDC|400VAC |
| RoHS Version | 2002/95/EC |