Conn Circular SKT 39 POS Crimp ST Cable Mount 39 Terminal 1 Port
Amphenol JT06RP-20-39S technical specifications.
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 39 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.