The JT06RP-24-2SC(341) is a 100-contact circular connector from Amphenol. It features a SKT contact gender and a crimp termination method. The connector has a straight body orientation and is designed for cable mount applications. It operates over a temperature range of -65 to 200°C and has a maximum voltage rating of 500VDC or 400VAC.
Checking distributor stock and pricing after the page loads.
Amphenol JT06RP-24-2SC(341) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 100 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 100 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 500VDC|400VAC |
| RoHS Version | 2002/95/EC |