Circular MIL Spec Connector 5P JT Series MIL-DTL-27599
Checking distributor stock and pricing after the page loads.
Amphenol JT06RP14-5S-014 technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Male |
| Military Standard | MIL-DTL-38999 |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Plating | Cadmium |
| Reach SVHC Compliant | No |
| Shell Size | 14 |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.