
This 13-contact male circular connector features an aluminium body with gold-plated contacts. It has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The connector is designed for cable mounting and is available in bulk packaging. It is not radiation hardened and is not compliant with Reach SVHC regulations.
Sign in to ask questions about the Amphenol JT06RT-10-35S-014-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol JT06RT-10-35S-014-LC technical specifications.
| Body Material | Aluminium |
| Contact Plating | Gold |
| Gender | Male |
| Length | 22.63mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol JT06RT-10-35S-014-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.