Circular connector, male gender, with 4 positions and 4 contacts. Features a straight, cable mount orientation and a straight body. Constructed with an aluminum shell and body, offering a cadmium shell finish. Contacts are copper alloy with gold plating, suitable for crimp termination. Operates within a temperature range of -65°C to 175°C and meets MIL-DTL-38999 Series II specifications.
Amphenol JT06RT-14-4PB technical specifications.
| Body Material | Aluminium |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Length | 22.63mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 14 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol JT06RT-14-4PB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.