This 5-pin cable mount circular connector features gold-plated contacts and a maximum operating temperature range of -65°C to 175°C. The connector is made of aluminum with a cadmium shell finish and is not radiation hardened. It is rated for environment-resistant applications and is available in bulk packaging. The connector has a straight orientation and is terminated with a crimp connection.
Checking distributor stock and pricing after the page loads.
Amphenol JT06RT-14-5P technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Length | 22.63mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.