
This 5-position circular crimp connector features a male gender, is made from aluminium, and has a gold-plated copper alloy contact. It is designed for free hanging applications and is available in bulk packaging. The connector is rated for operation between -65°C and 150°C and is resistant to environmental factors.
Amphenol JT06RT-14-5SA-LC technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Male |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 5 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Not Compliant |
No datasheet is available for this part.