
This 55-contact male circular connector features an aluminium shell with a silver finish, gold-plated contacts, and a crimp termination. It is designed for free-hanging mounting and is resistant to various environments. The connector operates within a temperature range of -65°C to 200°C and is compliant with the MIL-DTL-38999 Series II standard.
Checking distributor stock and pricing after the page loads.
Amphenol JT06RT-16-35SA-023 technical specifications.
| Body Material | Aluminium |
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series II, JT |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.