
This cable mount circular connector features 42 gold plated contacts and a maximum operating temperature range of -65°C to 200°C. It is available in bulk packaging and has a straight orientation. The connector is not radiation hardened and is not RoHS compliant. It is terminated with a crimp connection and does not have strain relief.
Amphenol JT06RT-16-42P technical specifications.
| Contact Plating | Gold |
| Gender | Male |
| Length | 22.63mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Contacts | 42 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.