Environmentally resistant circular connector, MIL-DTL-38999 Series II, JT series. Features 55 contacts with copper alloy, gold-plated pins for superior conductivity. Straight, male gender, cable mount configuration with a free-hanging design. Constructed with an aluminum shell and cadmium plating, operating within a temperature range of -65°C to 175°C. Crimp termination method.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol JT06RT-16-55P-014 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Length | 22.63mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol JT06RT-16-55P-014 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.