
Circular connector, male gender, size 18 shell, featuring 32 female crimp contacts made of gold-plated copper alloy. This MIL-DTL-38999 Series II connector offers a straight orientation and is designed for free-hanging, cable mounting. Constructed with an aluminum body and shell, it operates within a temperature range of -65°C to 150°C and provides environment resistance. Termination is via crimp, with a cadmium shell finish.
Sign in to ask questions about the Amphenol JT06RT-18-32S-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol JT06RT-18-32S-LC technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Male |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol JT06RT-18-32S-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.