
The JT06RT-18-35S-LC connector features a circular design with 66 positions, made from aluminium with a cadmium finish. It has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. The connector is designed for free hanging or cable mounting and is not radiation hardened. It is not RoHS compliant and is part of the MIL-DTL-38999 Series II, JT series.
Sign in to ask questions about the Amphenol JT06RT-18-35S-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol JT06RT-18-35S-LC technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Male |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 66 |
| Number of Positions | 66 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol JT06RT-18-35S-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.