This circular connector features 53 SKT contacts and a crimp termination method. It has a straight body orientation and is designed for cable mount applications. The operating temperature range is from -65°C to 200°C, and it can handle a maximum voltage rating of 500VDC or 400VAC.
Amphenol JT06RT-18-53S(101) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 53 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 53 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 500VDC|400VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.