This circular connector features a straight body orientation and crimp termination method, suitable for cable mounting. It has 65 terminals and a maximum operating temperature range of -65°C to 200°C. The connector is designed for use with a SKT gender and has a maximum voltage rating of 500VDC or 400VAC.
Checking distributor stock and pricing after the page loads.
Amphenol JT06RT-20-2SB(101)(LC) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 65 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 65 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 500VDC|400VAC |
| RoHS Version | 2002/95/EC |