
The JT06RT-20-35P-453-LC is a male crimp cable connector with 79 contacts and positions, made from aluminium with copper alloy contacts and gold plating. It is designed for straight orientation and is packaged in bulk. The connector is not radiation hardened and does not meet Reach SVHC compliance.
Amphenol JT06RT-20-35P-453-LC technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 79 |
| Number of Positions | 79 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | JT |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.