
This aluminium-bodied connector features 79 copper alloy contacts with gold plating, suitable for cable mounting. It is not radiation hardened and does not comply with RoHS or SVHC regulations. The connector is supplied individually in bulk packaging.
Sign in to ask questions about the Amphenol JT06RT-20-35S-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol JT06RT-20-35S-LC technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Cable |
| Number of Contacts | 79 |
| Number of Positions | 79 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol JT06RT-20-35S-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.