Circular connector, male gender, straight orientation, cable mount, free hanging. Features 55 female contacts made of copper alloy with gold plating for mating. Constructed with an aluminum shell, size 22, cadmium plated, and rated for environment resistance. Operates within a temperature range of -65°C to 175°C, adhering to MIL-DTL-38999 Series II standards. Termination method is crimp.
Checking distributor stock and pricing after the page loads.
Amphenol JT06RT-22-55S technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Length | 22.63mm |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.