Conn Circular PIN 128 POS Crimp ST Cable Mount 128 Terminal 1 Port
Amphenol JT06RT-24-1P(023) technical specifications.
| Termination Type | CRIMP |
| Total Number of Contacts | 128 |
| Contact Gender | MALE |
| Manufacturer Series | JT06RT |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | True |
No datasheet is available for this part.