The JT06RT-24-2SD(306) from Amphenol is a 100-contact circular connector with a crimp termination method and straight body orientation. It has a maximum operating temperature range of -65 to 200°C and a maximum voltage rating of 500VDC. This connector is designed for cable mount applications and features a plug gender and one port.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 100 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 100 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 500VDC|400VAC |
| RoHS Version | 2002/95/EC |