
The JT06RT-24-35P-014-LC is a 128-position circular connector with a green housing. It features a crimp termination and is designed for use in environments up to 175°C. This connector is part of the MIL-DTL-38999 Series II, JT series and is rated for environment resistance. It is available in bulk packaging and is not radiation hardened.
Sign in to ask questions about the Amphenol JT06RT-24-35P-014-LC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol JT06RT-24-35P-014-LC technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Male |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 128 |
| Number of Positions | 128 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol JT06RT-24-35P-014-LC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.