The JT06RT-24-43S is a 43-position unshielded circular connector from Amphenol, designed for use in harsh environments. It features a copper alloy contact material and gold plating for reliable mating. The connector is rated for operation between -65°C and 175°C, making it suitable for a wide range of applications. The shell is constructed from aluminum and finished with cadmium for corrosion resistance. The connector is available in bulk packaging and can be terminated via crimping.
Checking distributor stock and pricing after the page loads.
Amphenol JT06RT-24-43S technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 43 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.