Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol JT06RT0835S014 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol JT06RT0835S014 technical specifications.
| Contact Gender | Female |
| Military Standard | MIL-DTL-38999 |
| Number of Positions | 6 |
| Package Quantity | 5 |
| Plating | Cadmium |
| Series | JT 38999 II |
| Shell Size | 8 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol JT06RT0835S014 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.