This 4-position circular crimp connector features cadmium plating and an aluminium shell. It is designed for free-hanging mounting and has a maximum operating temperature of 150°C. The connector is rated for environment resistance and is part of the MIL-DTL-38999 Series II, JT series. It is available in bulk packaging and has a straight orientation.
Checking distributor stock and pricing after the page loads.
Amphenol JT06RT14-4S-LC technical specifications.
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Length | 22.63mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.