The JT07A-12-8PA(382) is an 8-contact circular connector from Amphenol. It features a straight body orientation and a solder termination method. The connector is rated for a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It is designed for use with a jam nut mounting method and has a maximum voltage rating of 850VDC or 600VAC. The connector has a circular type and a pin contact gender, with a total of 8 number of contacts and 8 number of terminals.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 8 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS Version | 2002/95/EC |