The JT07A-12-8PA(386) from Amphenol is an 8-contact circular connector with a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It features a jam nut termination method and a straight body orientation. The connector has a maximum voltage rating of 850VDC and 600VAC. It is designed for use in high-temperature applications and is suitable for a variety of industries.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 8 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |