This 5-contact circular connector features a straight body orientation and a jam nut termination method. It has a maximum operating temperature range of -65C to 200C and a maximum voltage rating of 1250VDC or 900VAC. The connector is designed for solder termination and has a pin contact gender. It is suitable for use in a variety of applications requiring high voltage and temperature resistance.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 5 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 5 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS Version | 2002/95/EC |