The JT07A-16-8SC(386) is an 8-contact circular connector with a SKT gender, suitable for applications requiring high voltage ratings. It features a straight body orientation and a jam nut mounting method. The connector has a minimum operating temperature of -65°C and a maximum operating temperature of 200°C. It is designed for use in environments where high voltage and temperature ratings are necessary.
Amphenol JT07A-16-8SC(386) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 8 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol JT07A-16-8SC(386) to view detailed technical specifications.
No datasheet is available for this part.