This circular connector features 13 SKT contacts with a crimp termination method and a straight body orientation. It is rated for a maximum operating temperature of 200°C and a minimum of -65°C. The connector is designed for use in high-voltage applications, with a maximum voltage rating of 500VDC or 400VAC. It is mounted using a jam nut and is suitable for use in a variety of industrial and commercial settings.
Amphenol JT07RE-10-13S423 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 13 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 13 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 500VDC|400VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol JT07RE-10-13S423 to view detailed technical specifications.
No datasheet is available for this part.