Conn Circular SKT 26 POS Crimp ST Jam Nut 26 Terminal 1 Port
Amphenol JT07RE-16-26S(SR) technical specifications.
| Mount | Jam Nut |
| Number of Contacts | 26 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.