Sign in to ask questions about the Amphenol JT07RE-20-2PC(014) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol JT07RE-20-2PC(014) technical specifications.
| Gender | Female |
| Mount | Jam Nut |
| Number of Contacts | 65 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol JT07RE-20-2PC(014) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.