Conn Subminiature Cylindrical SKT 85 POS Crimp ST Jam Nut 85 Terminal 1 Port
Amphenol JT07RE-22-2SC(344) technical specifications.
| Mount | Jam Nut |
| Number of Contacts | 85 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.