Conn Subminiature Cylindrical PIN 24 POS Crimp ST Jam Nut 24 Terminal 1 Port
Amphenol JT07RE-24-24PC technical specifications.
| Gender | Female |
| Mount | Jam Nut |
| Number of Contacts | 24 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.