The JT07RE-8-35S(001) from Amphenol is a circular connector with six SKT contacts and a corresponding RCP receptacle. It features a crimp termination method and a straight body orientation. The connector is designed for use in applications with a maximum operating temperature of 200 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It is rated for a maximum voltage of 500VDC or 400VAC.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 6 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 500VDC|400VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |