
This circular connector features 55 positions, a maximum operating temperature of 150°C, and a minimum operating temperature of -65°C. It is designed for panel, bulkhead, and front side nut mounting and has a cadmium plating. The connector is made of aluminium with a cadmium shell finish and is unshielded. It has a strain relief feature and is terminated via crimping.
Checking distributor stock and pricing after the page loads.
Amphenol JT07RE16-55S-SR-LC technical specifications.
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Depth | 45.23mm |
| Length | 46.45mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 55 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.