This 6-contact receptacle connector features an aluminium body with gold-plated copper contacts. It is designed for crimp termination and has a straight orientation. The connector is available in bulk packaging and is not radiation hardened. It is not compliant with Reach SVHC regulations.
Sign in to ask questions about the Amphenol JT07RE16-6P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Amphenol JT07RE16-6P technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Jam Nut |
| Number of Contacts | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol JT07RE16-6P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.