Conn Subminiature Cylindrical PIN 4 POS Crimp ST Jam Nut 4 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
Amphenol JT07RP12-4P-014 technical specifications.
| Contact Gender | Male |
| Current Rating | 13A |
| Military Standard | MIL-DTL-38999 |
| Mount | Jam Nut |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Series | JT 38999 II |
| Shell Size | 12 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.