The JT07RP145P014 connector is a 5-position, 5-contact connector with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It features a cadmium-plated aluminum shell and gold-plated contacts. The connector is designed for panel, bulkhead, or front-side nut mounting with a jam nut. It is part of the MIL-DTL-38999 Series II, JT series and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Amphenol JT07RP145P014 technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Series | MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.