The JT07RT-14-4PB is a 14-pin circular connector with 4 positions, designed for panel, bulkhead, and front side nut mounting. It features a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The connector is made of copper alloy with a gold mating finish and cadmium plating. It is rated for environment-resistant applications and is compliant with the MIL-DTL-38999 military standard.
Checking distributor stock and pricing after the page loads.
Amphenol JT07RT-14-4PB technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 4 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.