This JT Series II connector features 4 positions and 4 contacts, with a cadmium plating and operating temperature range of -65°C to 175°C. It is designed for panel, bulkhead, front side nut, and jam nut mounting. The connector has a straight orientation and is available in bulk packaging. The contacts are made of copper alloy with a gold plating and a gold mating finish.
Checking distributor stock and pricing after the page loads.
Amphenol JT07RT14-4P-014 technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Depth | 41.27mm |
| Length | 22.63mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
No datasheet is available for this part.