
The JT07RT14-4S is a 4-position circular connector from Amphenol, featuring a gold-plated mating contact finish and copper alloy contact material. It is designed for panel, bulkhead, or front side nut mounting and is resistant to various environments. The connector has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It is available in a bulk packaging option and has an unshielded design with a crimp termination. The shell is made of aluminum with a cadmium finish.
Checking distributor stock and pricing after the page loads.
Amphenol JT07RT14-4S technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 4 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.
