
The JT07RT16-55S-014-LC is a 55-position circular connector with an aluminium shell and green housing. It features copper alloy contacts with gold plating and a crimp contact type. The connector is rated for operation between -65°C and 175°C and is available in bulk packaging. It is part of the MIL-DTL-38999 Series II, JT series and is not Reach SVHC compliant.
Amphenol JT07RT16-55S-014-LC technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Bulkhead, Front Side Nut |
| Number of Positions | 55 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series II, JT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Compliant |
No datasheet is available for this part.