The JT08P-10-13PA is a 13-pin circular cable mount connector with a maximum voltage rating of 500VDC and a temperature range of -65°C to 200°C. It features a right-angle body orientation and a termination method of solder. The connector has 13 terminals and is designed for cable mounting. It meets the requirements for general use.
Checking distributor stock and pricing after the page loads.
Amphenol JT08P-10-13PA technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 13 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 13 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 500VDC|400VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.