The JT08P-10-13PB is a 13-pin circular cable mount connector from Amphenol. It features a right-angle body orientation and a termination method of solder. The connector is designed for use in applications where a high voltage rating is required, with a maximum voltage rating of 500VDC or 400VAC. It has a minimum operating temperature of -65°C and a maximum operating temperature of 200°C.
Checking distributor stock and pricing after the page loads.
Amphenol JT08P-10-13PB technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 13 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 13 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 500VDC|400VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.