This cable mount circular connector features a right angle body orientation with 4 terminals, suitable for use in environments with operating temperatures ranging from -65C to 200C. It has a maximum voltage rating of 850VDC or 600VAC and is designed for solder termination. The connector has a pin contact gender and a circular type with 4 contacts.
Checking distributor stock and pricing after the page loads.
Amphenol JT08P-12-4PB technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.