This Amphenol JT08P-12-4SB connector features a circular design with 4 SKT contacts and a PL gender. It is rated for 850VDC and has a maximum operating temperature of 200C. The connector is suitable for cable mounting and has a right-angle body orientation. It can operate within a temperature range of -65C to 200C.
Checking distributor stock and pricing after the page loads.
Amphenol JT08P-12-4SB technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.