This Amphenol JT08P-12-98PA connector features 10 circular contacts with a right angle body orientation and solder termination method. It is rated for operation between -65°C and 200°C and has a maximum voltage rating of 850VDC or 600VAC. The connector is designed for cable mount applications with a single port and 10 terminals.
Checking distributor stock and pricing after the page loads.
Amphenol JT08P-12-98PA technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 10 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 10 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.